Panduit MP200 Mobile Label Printer
Panduit's MP200 printer is a rugged, high performance, economical industrial printer. The MP200 features fast print speeds up to 1.2 inches per second, a powered cutter allowing both full and half cuts, a large LCD backlit screen, custom label modes, barcodes and symbols. With the MP200 you can print continuous tapes up to 1.0 inches wide for network, electrical and other industrial applications. The Panduit MP200 mobile label printer includes the printer, continuous label cassette and quick reference card.
- Shared MP cassette platform
- 180 dpi print resolution
- Automatic cutter with full or half cut
- Fast 1.2in/sec print speed
- Up to 1.0in wide label media
- Prints continuous labels only
- USB connectivity
- Prints from Easy-Mark Plus software (comes with MP200-KIT)
- Magnetic attachment accessory (comes with MP200-KIT)
- Rechargeable battery pack (comes with MP200-KIT)
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Construction Equipment (Not Vehicles)
- Distributors
- Contract Manufacturing
- Other
- Wire and cable labeling
- Electrical component labeling
- Network component labeling
- Facility identification
- Pipe marking
- Safety labeling
- General Identification
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
Panduit MP200 Mobile Label Printer, 1.0 in. wide |
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
Panduit MP200-KIT Mobile Label Printer, 1.0" wide |