Amphenol Sine Right Angle BoardLock™ Receptacles
Amphenol Sine Systems' BoardLock™ family combines flanged or flangeless, 180° straight or 90° right angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™ environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low profile and lightweight design, perfect for power or data signal applications. All BoardLock product lines accept A Series components and are compatible with other industry standard mating connectors.
- Flanged or flangeless
- 180° straight or 90° right angle pin orientation
- Snap-fit or screw boss mounting
- Potted or unpotted
- Positions: 1, 2, 3, 4, 6, 8, 12, and 13
- Mating cycles: 100
- Operating voltage: 250V to 500V
- Current rating: 7.5A to 100A
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Military / Aerospace / Aviation
- Other
- Power & signal connectivity
- Data acquisition
- HVAC systems
- Farming implementation
- Boating
- Sealed environments
- Heavy equipment
- Transportation
- Industrial
- Off-road and harsh environments
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
1 Position, Right Angle Board Mount Receptacle, Pin, Snap Fit, Gold Plated Size 12 Contact |
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
1 Position, Right Angle Board Mount Receptacle, Pin, Snap Fit, Tin Plated Size 12 Contact |
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
1 Position, Right Angle Board Mount Receptacle, Pin, Screw Boss, Gold Plated Size 12 Contact |
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
1 Position, Right Angle Board Mount Receptacle, Pin, Screw Boss, Tin Plated Size 12 Contact |
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
1 Position, Right Angle Board Mount Receptacle, Pin, Snap Fit, Gold Plated Size 8 Contact |
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
1 Position, Right Angle Board Mount Receptacle, Pin, Snap Fit, Tin Plated Size 8 Contact |
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
1 Position, Right Angle Board Mount Receptacle, Pin, Screw Boss, Gold Plated Size 8 Contact |
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
1 Position, Right Angle Board Mount Receptacle, Pin, Screw Boss, Tin Plated Size 8 Contact |