Stewart Connector M12 X-Code PCB Mount Connectors
M12 X-Code connectors are a growing standard for industrial automation, outdoor applications, agriculture and more. Stewart Connector's X-Code connectors feature 8 positions and are often used for industrial Ethernet connectivity and transmission. The M12 X-Code PCB mount connectors have the transmission reliability of Stewart Connector's RJ45 connectors combined with the robust features needed in industrial environments where M12 connectors are common.
- M12 X-Code 8-pin plugs can run 10 Gbps data transmissions
- X-coding within the M12 series prevents mismatching with other M12 coding/keying options
- IP67 rated
- Shielded
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Other
- Industrial automation
- Sensors and power applications
- Alternative energy solutions
- Communications
- Robotics
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
Female M12 X-Code, right angle, REAR MOUNT |
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
Female M12 X-Code, Vertical, Rear Mount |