TE Industrial Mini I/O Field Installable Connectors (Cat5)
TE Connectivity's (TE) industrial mini I/O connector system is a compact, wire-to-wire and wire-to-board solution for reliable serial, bus and ethernet connections in industrial applications. With only one quarter the size of conventional RJ45 plugs, the industrial mini I/O connector provides critical space saving on a PCB- space that can now be used more efficiently. Mini I/O field installable cable connector (3 parts) allows easy, quick and error free installation without the need for tools and wire length preparation.
The connector automatically cuts off the wire at the optimal length during contacting, guaranteeing optimal (Cat5) transmission performance. TE’s industrial mini I/O solution has been designed for the stringent demands of industrial environments.
- Field installable technology enable easy, quick and error free installation
- With its innovative IDC termination, it decreases the time usually needed to terminate the wires by soldering
- With only 25% of the size of a conventional RJ45, TE's industrial mini I/O solution allows you to save on valuable board space
- EMI and signal integrity are optimized by the signal path design and the 360 degrees shielding brings in next generations to Cat6A performance
- High retention of the board connectors, combined with a compact metal latching mechanism prevents accidental pull or unmating, reducing potential system down time
- Allows latch activation in high density applications
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Other
- DIN rail equipment: I/O, PLC
- Motor drives
- Robotics
- Other Ethernet applications in shock and vibration prone environments (e.g. field devices with Ethernet connectivity) or in space saving needs (compared to RJ45)
TE Connectivity's Mini I/O Connectors Offer Rugged Solution - Video
TE Industrial Mini I/O Field Installable Connectors Digital Datasheet
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
Mini I/O Field Installable Cable Connector (2 wire pairs) Type I |
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
Mini I/O Field Installable Cable Connector (2 wire pairs) Type II |
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
Mini I/O Field Installable Cable Connector (2 wire pairs) Type I |
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
Mini I/O Field Installable Cable Connector (2 wire pairs) Type II |