TE Printable Continuous Tubing
TE Connectivity's (TE) heat-shrinkable high-performance tubing can be used with any TE thermal transfer printer to create identification labels for wire and cable harnesses in harsh environments. TE's printable continuous tubing provides the user flexibility to design custom length markers from 5mm to 3m using TE WinTotal software. The tubing's supplied diameter ranges from 2.4mm (0.031 inch) to 50.8mm (2.0 inch) depending on the product type. The open profile of this tubing allows easier application in the field. Applications include rail, aerospace, industrial, automation, and panel builders.
- High performance thermal transfer printable in a continuous format
- Material, sizes and color to suit both harsh environment and commercial print criteria
- Compatible with all TE printers
- Data input with WinTotal software
- Open profile to allow easier application
- Standard color white and yellow. Other colors on demand.
- Industrial (non-Robotics)
- Non-Auto Transportation
- Military / Aerospace / Aviation
- Contract Manufacturing
- Rail
- Aerospace
- Industrial
- Automation
- Panel builders
TE Connectivity Printable Continuous Tubing Digital Video Spotlight
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
HT-CT, Printable Tubing, Continuous, High Temperature, 3:1 Shrink Ratio, Black, 50M Spool |
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
HT-CT, Printable Tubing, Continuous, High Temperature, 2:1 Shrink Ratio, Black, 50M Spool |
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
HT-CT, Printable Tubing, Continuous, High Temperature, 2:1 Shrink Ratio, Black, 50M Spool |
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
HT-CT, Printable Tubing, Continuous, High Temperature, 2:1 Shrink Ratio, Black, 50M Spool |
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
TMS-CT, Printable Tubing, Continuous, Military, 3:1 Shrink Ratio, Black, 50M Spool |
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
TMS-CT, Printable Tubing, Continuous, Military, 3:1 Shrink Ratio, Black, 50M Spool |
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
TMS-CT, Printable Tubing, Continuous, Military, 3:1 Shrink Ratio, Black, 50M Spool |
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
RPS-CT, Printable Tubing, Continuous, Commercial, 3:1 Shrink Ratio, Black, 50M Spool |
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
RPS-CT, Printable Tubing, Continuous, Commercial, 3:1 Shrink Ratio, Black, 50M Spool |
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
RPS-CT, Printable Tubing, Continuous, Commercial, 3:1 Shrink Ratio, Black, 50M Spool |