HARTING M8 D/P-Coded Circular Metric Connectors
HARTING's M8 D/P-Coded products are equipped with PushPull technology, enabling quick connections and space savings. The M8 D-Code series supports Cat.5 100Mbit/s according to IEEE 802.3 while the M8 P-Code can be used for EtherCAT P technology. HARTING M8 D/P-Coded circular metric connectors are ideal for vision systems, sensors, Ethernet switches, and gateway devices.
- PushPull housing
- Quick disconnect
- Less space required for screw down mating
- Time saving
- Enables higher density design
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Contract Manufacturing
- Other
- Automation
- Machinery
- Robotics
- Vision systems
- Ethernet switches
- Sensors
- Gateway devices
HARTING M8 D/P-Coded Connectors Video
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
M8 Dynamometric Torque Screwdriver, SW13 (0.4Nm) |
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
Hex Nut M10x1 |
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
M8 Sealing Insert for 6.8mm OD |
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
M8 P-Code 4-Pin Straight Male, HARAX/IDC, Shielded, 22-26 AWG (0.14-0.34mm²), for Cable 6.2-6.8mm |
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
M8 P-Code PushPull 4-Pin Straight Male, HARAX/IDC, Shielded, 22-26 AWG (0.14-0.34mm²), for Cable 6.2-6.8mm |
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
M8 P-Code 4-Pin Straight Female, HARAX/IDC, Shielded, 22-26 AWG (0.14-0.34mm²), for Cable 6.2-6.8mm |
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
M8 D-Code 4-Pin Straight Male, HARAX/IDC, Shielded, 22-26 AWG (0.14-0.34mm²), for Cable 6.2-6.8mm |
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
M8 D-Code PushPull 4-Pin Straight Male, HARAX/IDC, Shielded, 22-26 AWG (0.14-0.34mm²), for Cable 6.2-6.8mm |
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
M8 D-Code 4-Pin Straight Female, HARAX/IDC, Shielded, 22-26 AWG (0.14-0.34mm²), for Cable 6.2-6.8mm |
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
M8 Housing Female, Front Mounting, M10x1, With Locknut |
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
M8 Housing Female, Front Mounting, M10x1, Without Locknut |
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
M8 P-Code 4-Pin Female Angled PCB Mount (THR), Without Housing, Shielded, IP67 |
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
M8 P-Code 4-Pin Female Straight PCB Mount (THR), Without Housing, Shielded, IP67 |
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
M8 P-Code 4-Pin Female Straight PCB Mount (THR), With Housing, Front Mount, Shielded, IP67 |
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
M8 D-Code 4-Pin Female Straight PCB Mount (THR), Without Housing, Shielded, IP67 (packaged in tray) |
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
M8 D-Code 4-Pin Female Straight PCB Mount (THR), Without Housing, Shielded, IP67 (packaged in box) |
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
M8 D-Code 4-Pin Female Straight PCB Mount (THR), With Housing, Front Mount, Shielded, IP67 |