HARTING preLink RJ45 IP20 Plug
HARTING's preLink slim design RJ45 plug is an Ethernet data connector, suitable for industrial applications. It features an angled cable outlet, enabling four directions in 35 and 90 degrees. Three preLink RJ45 IP20 versions instead of one: with 0, 35, and 90 degrees.
- Strain relief without cable tie
- Slotted nut for pre-assembled cables and easier assembly process
- Improved strain-relief and shielding contact
- Robust industrial design with 360 degrees shielding, locking lever protection, and high mating cycles
- Cat6A transmission
- Suitable for termination of massive and flexible wires
- Suitable for all PoE versions
- Industrial (non-Robotics)
- Contract Manufacturing
- Industrial applications
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
preLink Rj45 plug, IP20 straight |
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
preLink Rj45 plug, IP20 90 angled |
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
preLink Rj45 plug, IP20 35 angled |