Molex Mini-Fit Sigma Sealed Power Connectors Dual Row
Molex's Mini-Fit Sigma sealed wire-to-wire connectors utilize traditional Mini-Fit TPA2 terminals and wire gauges while providing protection from moisture, foam and dust debris ingress. Molex Mini-Fit Sigma connectors are ideal for use in a variety of home appliance, consumer, and industrial automation applications. These 4.2mm connectors operate over a -40°C to +105°C temperature range and offer 600V maximum voltage and 13A maximum current.
- Panel mount ears: Recommended panel cut-outs for 0.89mm to 3.00mm thick panels. Panel cut-out tolerances +0.10mm
- TPA supports are used to properly support the optional TPAs after terminals are inserted and seated into the housing
- Keying and polarization allows for accurate mating to standard Mini-Fit 4.2 power connectors
- Seal cap supports provides excellent support for the rubber cap that mounts around the back of the housing
- TPA stop provides stability for the terminal in the receptacle housing. Offers a physical block for the terminals to back out if a TPA is properly inserted
- Elongated contact points provides larger contact area
- Industrial (non-Robotics)
- Appliance & HVAC
- Consumer Electronics
- Refrigerators
- Ovens
- Dishwashers
- Air duct machines
- Air conditioners
- HVAC units
- Robotic arm
- Drives and conveyor lines
- Motors
- Process control
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
Mini-Fit Sigma Sealed Plug Housing, Dual Row, 4.20mm Pitch, 4 Circuits, UL94V-0, Natural |
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
Mini-Fit Sigma Sealed Plug Housing, Dual Row, 4.20mm Pitch, 6 Circuits, UL94V-0, Natural |
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
Mini-Fit Sigma Sealed Plug Housing, Dual Row, 4.20mm Pitch, 16 Circuits, UL94V-0, Natural |
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
Mini-Fit Sigma Sealed Plug Housing, Dual Row, 4.20mm Pitch, 18 Circuits, UL94V-0, Natural |
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
Mini-Fit Sigma Sealed Cap for 4 Circuit Plug Housing |
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
Mini-Fit Sigma Sealed Cap for 6 Circuit Plug Housing |
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
Mini-Fit Sigma Sealed Cap for 16 Circuit Plug Housing |
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
Mini-Fit Sigma Sealed Cap for 18 Circuit Plug Housing |