Conxall 2-Meter Mini-Con-X & EN3 Standard Cable Assemblies
Switchcraft/Conxall is expanding the popular line of off-the-shelf cables with new configurations in the Mini-Con-X® and EN3® product lines. These new items have larger #16 contacts and 16AWG wire, ideal for applications requiring a higher current rating. Like other OTS cables, they come in standard 2-meter lengths with a straight cutoff on the opposite end.
- High quality molded cables now available as a standard, off-the-shelf item
- Single ended cable with blunt cut
- Straight or right angle connector options
- 2, 3, 4, 5, 6, or 8 conductor versions available
- 16 AWG or 20 AWG options
- Made in USA
- Molded 360 degree Flex Relief
- Rated for 300V
- Temp rating: -30 to 105 degrees C
- UV & water resistant
- UL Recognized, CSA Certified, and RoHS Compliant
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Other
- Harsh environment
- General electronics
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
Mini-Con-X, 2-Meter Cable, 2-Pin Male Blunt Cut, Straight, #16 Contact |
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
Mini-Con-X, 2-Meter Cable, 2-Pin Female, Blunt Cut, Straight, #16 Contact |
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
Mini-Con-X, 2-Meter Cable, 3-Pin Male Blunt Cut, Straight, #16 Contact |
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
Mini-Con-X, 2-Meter Cable, 3-Pin Female, Blunt Cut, Straight, #16 Contact |
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
Mini-Con-X, 2-Meter Cable, 4-Pin Male Blunt Cut, Straight, #16 Contact |
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
Mini-Con-X, 2-Meter Cable, 4-Pin Female Blunt Cut, Straight, #16 Contact |
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
Mini-Con-X, 2-Meter Cable, 5-Pin Female, Blunt Cut, Straight, #16 Contact |
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
Mini-Con-X, 2-Meter Cable, 2-Pin Male Blunt Cut, Right Angle, #16 Contact |
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
Mini-Con-X, 2-Meter Cable, 2-Pin Female, Blunt Cut, Right Angle, #16 Contact |
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
Mini-Con-X, 2-Meter Cable, 3-Pin Male Blunt Cut, Right Angle, #16 Contact |
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
Mini-Con-X, 2-Meter Cable, 3-Pin Female, Blunt Cut, Right Angle, #16 Contact |
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
Mini-Con-X, 2-Meter Cable, 4-Pin Male Blunt Cut, Right Angle, #16 Contact |
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
Mini-Con-X, 2-Meter Cable, 4-Pin Female, Blunt Cut, Right Angle, #16 Contact, 4 Conductors |
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
Mini-Con-X, 2-Meter Cable, 4-Pin Female, Blunt Cut, Right Angle, #16 Contact, 5 Conductors |
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
2 Pin #16 Female Cable Assembly, 2.0M, Straight, EN3 Series, Molded, Single End |
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
2 Pin #16 Male Cable Assembly, 2.0M, Straight, EN3 Series, Molded, Single End |
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
3 Pin #16 Female Cable Assembly, 2.0M, Straight, EN3 Series, Molded, Single End |
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
3 Pin #16 Male Cable Assembly, 2.0M, Straight, EN3 Series, Molded, Single End |
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
2 Pin #16 Female Cable Assembly, 2.0M, Right Angle, EN3 Series, Molded, Single End |
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
2 Pin #16 Male Cable Assembly, 2.0M, Right Angle, EN3 Series, Molded, Single End |
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
3 Pin #16 Female Cable Assembly, 2.0M, Right Angle, EN3 Series, Molded, Single End |
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
3 Pin #16 Male Cable Assembly, 2.0M, Right Angle, EN3 Series, Molded, Single End |