Sensata Technologies PTE7300 Series Hermetic Digital Pressure Sensor
The PTE7300 pressure sensor is the sensing platform from Sensata Technologies offering best in class accuracy with excellent mechanical shock resistance and EMC protection to meet the most demanding applications in mid to high-pressure ranges. Available with a wide range of ports, low power consumption, fast response time, and increased sensor diagnostics capabilities, enable customers to standardize and simplify designs.
- Cyclical Redundancy Check (CRC) assures you that communications and data are reliable
- Pressure ranges from 0-16 bar to 0-600 bar (0-230 to 0-8700 psi)
- Best in class accuracy and fast response time to meet the highest performance applications
- Digital pressure output and I2C bus for connecting multiple devices
- Low power consumption to optimize energy efficiency
- High Resistance to Electromagnetic Noise (EMC)
- Stainless steel, fully hermetic, IP69K sensor package and hermetic port modules available to meet the harshest environments
- Snubber option for dampening of pressure spikes due to hammer and cavitation
- Medical Electronics
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Automotive (non-EV)
- Other
- Smart water networks and smart fire hydrants
- Medical and industrial gas monitoring
- OEM hydraulic and process control
- Hydraulics and pneumatics
- Mobile hydraulics and off-highway vehicles
- Pumps and compressors
- Air conditioning and refrigeration systems
- Plant engineering and automation
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
Industrial Digital Hermetic Pressure Sensor, 16 bar, I2C, 1/4-18 NPT, IP69K |
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
Industrial Digital Hermetic Pressure Sensor, 50 bar, I2C, 1/4-18 NPT, IP69K |
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
Industrial Digital Hermetic Pressure Sensor, 100 bar, I2C, 1/4-18 NPT, IP69K |
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
Industrial Digital Hermetic Pressure Sensor, 200 bar, I2C, 1/4-18 NPT, IP69K |