SGX Sensortech Battery Leak Detection
SGX Sensortech (an Amphenol Company) develops battery failure detection sensors that measure H2 concentration when different battery leakage occurs through CAN communication. The module is placed in the battery enclosure allowing it to sense H2 gas generated during a failure mode.
- Automotive product
- Fast response time (<1 second)
- Thermal conductivity gas sensor (high reliability technology)
- High H2 range detection from 0 up to 10%
- Low power consumption (25mA)
- CAN 500kbps High Speed communication
- Standard automotive 4 pin connector
- Watertight housing, IP6K7
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Automotive (non-EV)
- Automotive
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
Hydrogen leak detection Sensor & Li-ion battery early thermal runaway detection (H2)- CAN Output |
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
Li-ion battery early thermal runaway detection (H2+CO)- CAN Output |