Amphenol TPI PowerLok Connectors
Amphenol Technical Products International (TPI) PowerLok connectors utilize RADSOK technology and are designed with compactness and robustness. The series features low insertion force / high cycle durability with a secondary lock to prevent unintentional loosening of contacts. Suitable for applications in energy storage, power distribution, and EV/HEV with voltage rating up to 1000V, and current rating 70A to 500A. PowerLok connectors provide an easy-to-use, cost-effective solution with an IP67 rating.
- Voltage Rating: 1000V DC
- Current Rating: 20A ~ 500A
- Low contact resistance
- IP67 & shielding
- Automatic secondary lock
- HVIL
- 1-3 positions available
- 90 and 180 degree plug
- 5 keys
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Automotive (non-EV)
- Energy storage
- Power distribution
- EV/HEV
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
Powerlok G1, 10mm, 2 Position, Right Angle, Plug for 70mm², X Key |
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
Powerlok G1, 10mm, 2 Position, Right Angle, Plug for 70mm², X Key, Class 5 |
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
Powerlok G1, 10mm, 1 Position, Right Angle, Plug for 50mm², X Key |
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
Powerlok G1, 10mm, 1 Position, Right Angle, Plug for 50mm², X Key, Class 5 |
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
Powerlok G1, 10mm, 1 Position, Right Angle, Plug for 70mm², X Key |
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
Powerlok G1, 10mm, 1 Position, Right Angle, Plug for 70mm², X Key, Class 5 |
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
Powerlok G1, 10mm, 1 Position, Right Angle, Plug for 50mm², Y Key, Class 5 |
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
Powerlok G1, 10mm, 1 Position, Right Angle, Plug for 70mm², Y Key |
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
Powerlok G1, 10mm, 1 Position, Right Angle, Plug for 70mm², Y Key, Class 5 |