Molex Vertical PowerPlane Busbar Power Connectors
Molex's PowerPlane Busbar Power Connectors deliver high-current performance along with various configurations and feature options, making them suitable for a wide range of power-distribution applications. One part number mates with 3.00- and 3.18mm- thick busbar tabs. These connectors facilitate mating with de facto output blades for typical power supply applications.
- High-conductivity copper alloy provides superior electrical performance.
- Float-mount design available. Allows up to +/- 1.00mm of misalignment, facilitating blind mating in deep racks.
- Silver plating for lower resistance. Provides excellent reliability and performance.
- Low-voltage drop affords minimal heat generation.
- Dimensionally compatible with competitors' connectors. Allows for drop-in replacement for second-source opportunities.
- One part number mates with 3.00- and 3.18mm- thick busbar tabs. Facilitates mating with de facto output blades for typical power supply applications.
- Multiple independent points of contact. Allows for 40% more points of contact than competitive products for high reliability and enhanced performance.
- Mounts to busbar via two holes using customer-supplied machine screws as well as solder tab options.
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Consumer Electronics
- Power connections
- Routers & switches
- Network interfaces & equipment
- Power supplies
- Rack-mount servers
- Base stations
- Automobile construction equipment
- Electrical switch panels
Molex PowerPlane Busbar Power Connector Digital Datasheet
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
PowerPlane BusBar Assembly, Middle Size, Vertical Mount, Single Hole, Open Side Walls, Siver (Ag) Plated |
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
PowerPlane BusBar Assembly, Small Size, Vertical Mount, Single Hole, Open Side Walls, Siver (Ag) Plated |
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
PowerPlane BusBar Assembly, Vertical Mount, Dual Hole, Open Side Walls, Siver (Ag) Plated |
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
PowerPlane Bus Bar Assembly, Vertical Mount, Single Hole, Open Side Walls, Silver (Ag) Plated |
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
PowerPlane BusBar Assembly, Middle Size, Vertical Mount, Single Hole, Closed Side Walls, Siver (Ag) Plated |
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
PowerPlane BusBar Assembly, Small Size, Vertical Mount, Single Hole, Closed Side Walls, Siver (Ag) Plated |
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
PowerPlane Bus Bar Assembly, Vertical Mount, Dual Hole, Closed Side Walls, Silver (Ag) Plated |
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
PowerPlane Bus Bar Assembly, Vertical Mount, Single Hole, Closed Side Walls, Silver (Ag) Plated |