3M Multi-Channel I/O Twin Axial Cable Assembly
3M multi-channel I/O twin axial cable assemblies are designed to support high-density PCIe(R) applications and meet SFF-TA-1016 specifications. The thin, low profile twin axial cable allows for a wider range of routing options and supports extremely tight bend radii for each unique server configuration. Change to signal integrity (SI) performance metrics is negligible, even with multiple folds.
- 8MS8 Series, x8 configuration
- PCIe (85ohm) applications
- Signal wire size 31 AWG (contact your local 3M sales representative for 30 AWG)
- Thinner than other similar AWG twin axial cables
- Thin ribbon cable construction allows easy routing in dense servers
- Extremely tight bend radius facilitates custom foldable ribbon construction
- Enables unique packaging configurations
- Standard lengths of 0.50m, 0.75m, and 1.0m
- Custom lengths and folding available
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- PCIe applications
- Enterprise equipment
- Data center computers
- High performance computing
- Storage equipment
3M™ Twin Axial Cable Solutions for High Speed I/O Video