Molex 2-Circuit Flange VersaBlade Wire-to-Wire Connector System

VersaBlade wire-to-wire connectors from Molex deliver reliable signal and power transmission at 300V and 15A with superior mating reliability, polarization and easy harness assembly. High-temperature variants support -55 to +150°C, 600V/14A max power requirements with robust positive-locking and Terminal Position Assurance (TPA) accessory for contact reliability. These features meet industrial and consumer user needs for interconnect solutions that minimize end-product failures and disruptions during high-temperature operations. Glow wire-compliant versions ensure the safety of consumer appliance users.

  • Multi-branched wiring capabilities offer harness design options to reduce time and cost
  • Polarized housing and terminal dimple prevent incorrect connector insertion and mating
  • Dual-row system facilitates heat dissipation and low engagement force
  • Variety of TPA types. TPA ensures wires are fully inserted and variety provides design flexibility
  • Friction and positive lock provides improved mating retention
  • Housing lance: Plastic hook captures the hole on terminal. Improves terminal-to-housing retention and eliminates flares or weak metal tangs
  • Snap-in mounting ears (optional) enable easy panel mount and ensures strong retention force
  • Wide, flat-blade tab terminals support high-voltage and current (300V/15A) for standard versions. (600V/14A max) for high-temperature versions.
  • Medical Electronics
  • Appliance & HVAC
  • Computer / Datacom / Telecommunications
  • Consumer Electronics
  • Refrigerators
  • Washing machines
  • Microwave ovens
  • Air conditioners
  • Air cleaners / dehumidifiers
  • Exercise equipment
  • Printers & copiers
  • Medical equipment

VersaBlade Wire-to-Wire Connector System Video Spotlight

35180-0209

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
VersaBlade Multi-Module Hybrid Receptacle Housing, with Mounting Ears, 2 Circuits, Type A, Natural, Glow-Wire Capable
Pricing
35180-0229

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
VersaBlade Multi-Module Hybrid Receptacle Housing, with Mounting Ears, 2 Circuits, Type C, Natural, Glow-Wire Capable
Pricing