Switchcraft 1/4" Jacks with Strap Nut

Switchcraft's 1/4" strap nut end-pin jacks offer the same trusted quality of a Switchcraft end-pin jack, plus the added functionality of a removable strap nut and handle. This is ideal for acoustic guitar applications, eliminating the need to drill a second hole into the instrument for an output jack. The included handle and cable clamp ensure critical connections are protected, perfect for both OEM pickups and customization. All hardware is included for easy installation. This design has been available as an OEM special order for decades and is now being released as a standard product for the first time.

  • A durable, copper alloy strap nut is included. Nickel and gold plated options are available.
  • A high quality clamp and included handle protect critical connections
  • 1/4" jacks are built in the Switchcraft factory in Chicago to the highest quality standards
  • Insulating spacer: rigid plastic
  • Springs: copper alloy
  • Terminals: copper alloy
  • Sleeve: Steel, tin-plated
  • Consumer Electronics
  • Other
  • Acoustic guitars with input jacks
157

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Thick Panel Jax with Strap Nut and Handle, Nickel Plated
Pricing
157G

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Thick Panel Jax with Strap Nut and Handle, Gold Plated
Pricing