Qualtek USB Type C Receptacle Power Supply
Qualtek's QKRC-10-05 is a new snap-in USB Type C power supply receptacle. The QKRC-10-05, a 10W single USB Type C receptacle fits in the same existing locations as the popular NEMA style convenience outlets. QKRC-10-05 is a completely self-contained receptacle system that does not require an external power supply. Within the receptacle body is a power unit that converts the AC input to 5V 2A DC output power. Installation only requires the receptacle to be snapped into a panel or system and then wired using the supplied 24-inch leads to a 120VAC input.
- Approvals: UL, cUL
- Rating: 10W 2A 5VDC
- Panel thickness: 0.8-1.8mm
- Prewired with 24" wire leads
- Patent pending
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Consumer Electronics
- Outlet strips
- Pop-up power outlets
- Desktop lamps
- PDU server racks
- Industrial applications
- Under desk outlets
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
Snap-in USB Type C Power Supply Receptacle, 10W, 2A, 5V |