Omron D2GW Sealed Ultra Subminiature Basic Switch

Omron's D2GW sealed ultra subminiature basic switch as the industry’s smallest class size, which has a volume ratio that is 62% of the conventional types (8.3x6.5x5.3mm). Combined with the double-sided twin sliding contacts and wide variety, this is an ideal switch solution for EV charging stations, electronic locks, metering devices, security devices and more.

  • Industry's smallest class: volume ration that is 62% of conventional models (8.3 x 6.5 x 5.3mm)
  • Double-sided twin sliding contacts: High performance due to high contact reliability and foreign material cleaned by the sliding contact mechanism
  • Wide variety: variety of mounting structures, actuators, and terminal specifications are available. Lever installation is also possible
  • Industrial (non-Robotics)
  • Appliance & HVAC
  • Computer / Datacom / Telecommunications
  • Automotive (non-EV)
  • Gaming & Vending Systems
  • Banking / Office / Retail Systems
  • Electric vehicle charging stations
  • Electronic locks
  • Metering devices
  • Security devices
  • Vending machines
  • Home appliances
  • Refrigerator
  • Air conditioner
  • Fire/smoke/gas alarm systems
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
Sealed Switch PCB Pin Plunger, SPST-NO, Chassis Mount