Sensata Crydom DR22 Series DIN Rail Mount Solid State Relays
Sensata Crydom Nova22 DR22 Series DIN rail mount solid state relays offer exceptional performance in a 22.5mm industrial package. This innovative design couples great power density with a unique range of terminal options and configurations, making the Nova22 family of products one of the most versatile solutions in the market. The DR22 Series DIN rail mount SSRs are available in versions with AC or DC output with ratings from 20 to 35 Amps, making them suitable for a wide range of heating, motion, power and lighting control applications.
- Output ratings up to 30 Amps at 280 VAC
- Relay configuration
- Compact 22.5mm wide package
- Snubber circuit
- Built-in overvoltage protection
- IP20 touch-safe housing
- Wide 3-32 VDC control input
- Integrated low-profile heatsink
- C-UL-US approved
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Industrial ovens
- Plastic injection molding equipment
- Professional cooking equipment
- Lighting control
- HVAC&R
- Access control
- Transportation
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
SSR Relay, DIN Rail Mount, 22.5mm Wide Package, 280VAC/20A, 3-32VDC In, Zero Cross |
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
SSR Relay, DIN Rail Mount, 22.5mm Wide Package, 280VAC/20A, 3-32VDC In, Instantaneous |
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
SSR Relay, DIN Rail Mount, 22.5mm Wide Package, 280VAC/30A, 3-32VDC In, Zero Cross |