Hirose Power & Signal Hybrid FPC/FFC Connector

Designed for space-constrained applications, the hybrid flexible printed circuit (FPC)/flat flexible connector (FFC) by Hirose Electric offers space-savings up to 23 percent compared to competing products. The FPC/FFC connector offers a combination of power contacts capable of handling 12 A and 0.5 A signal contacts. The TF43SW Series hybrid FPC/FFC connector features a height of 1.2 mm and a mounting depth of 4.0 mm and is suitable for use with FPC/FFC standard thickness of 0.3 mm (+/-0.3 mm). The connector comes with 66 contacts (positions) with a 0.5-mm pitch and length of 47.88 mm.

  • Power & signal hybrid FPC/FFC connector suitable for power line connection
  • Power contact: 12A (6A/pos.)
  • Signal contact: 0.5A
  • Space-saving compared to products with same permissible current
  • Prevents actuator separation and unintended actuator opening
  • Enhanced contact reliability by 2-point contact design
  • Solder wicking prevention by nickel barrier plating
  • Suitable for FPC/FFC with standard thickness of 0.3 +/- 0.03mm
  • Medical Electronics
  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Gaming & Vending Systems
  • Consumer Electronics
  • Medical devices
  • Consumer electronics
  • Point of sale
  • Gaming
  • HSS and optical pickups
  • Industrial machinery
TF43SW-66S/4-0.5SH(800)

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing