Stewart Connector USB to Lightning Cable
Stewart Connector's offers a wide range of USB cable assemblies featuring multiple end configurations for USB 2.0, 3.0 and 3.1. These USB cable assemblies are compliant with USB 2.0, 3.0 and 3.1 standards. USB 2.0 delivers up to 480 Mbps transfer speeds, USB 3.0 delivers up to 5 Gbps and USB 3.1 can deliver up to 10 Gbps transfer speeds. All the available cable assembly options are equipped with an over molded design to increase strain relief, along with full shielding to allow power to be supplied over a communication signal. Stewart Connector's USB cable assemblies feature plug and play capability that allows for hot pluggable insertion and ejection.
- Available configurations: USB Type A-A, A-B, A-Micro B, A-Mini B, C-Micro B, C-C, C-A, A-A Panel Mount, USB - Lightning
- Over molded design to increase strain relief
- Fully shielded to allow power to be supplied over a communication signal
- USB 2.0- up to 480 Mbps, USB 3.0- up to 5 Gbps, USB 3.1- up to 10 Gbps transfer speeds
- RoHS Compliant
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- IoT
- Laptops & desktop PCs
- Printers & scanners
- Gaming
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
USB 2.0 Type A to MiFi C89 Black, 3FT |
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
USB 2.0 Type A to MiFi C89 Black, 6FT |
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
USB 2.0 Type A to MiFi C89 White, 3FT |
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
USB 2.0 Type A to MiFi C89 White, 6FT |