E-Switch TL6170 Series Tact Switch
The TL6170 tact series from E-Switch is a mid-size surface mount switch with a 7.2 high actuator and a firm tactile response. Rated IP67 for dust and moisture protection, the TL6170 series provides 250gf operating force and up to 300,000 cycle life expectancy in a 6.30mm x 6.30mm footprint. Additional features include SPST Off-(On) function; 50mA, 12VDC contact rating, dielectric strength of 250VAC for 1 minute; operating temperature ranges from -40°C to 85°C; travel is 0.40mm and is available in tape and reel packaging (800 pc/reel). This tact series is suitable for audio/visual equipment, computer peripherals, computer electronics, medical equipment, telecommunication devices, and test & instrumentation equipment.
- Up to 300,000 cycle life expectancy
- Tape and Reel packaging
- IP67 rating
- Surface mount design
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Consumer Electronics
- Audio/visual equipment
- Computer peripherals
- Computer electronics
- Medical equipment
- Telecommunication devices
- Test & measurement equipment
E-Switch TL6170 Series Tactile Switch Video
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
Tactile Switch, SMT, SPST Off-(On), 50mA, 12 VDC, 7.2mm Actuator, IP67 |