Omron G8PM 45 Amp DC Automotive PCB Relays
Omron's SPST-N.O. relays are a strong option for applications switching 12VDC loads. Their small size allows high-density mounting, and downsizing of equipment. The G8PM was designed with an advanced contact structure to perform more reliably than typical twin contacts, providing a low level switching (.1A) capability and optimized thermal performance. Omron automotive PCB relays were developed to allow transition from older plug-in relay technology.
- 45A @ 12VDC [N.O.], 100k ops resistive load rating
- High carry and switching current within small PCB package; long switching lifetime
- Utilization for motor and lamp load switching
- Supports up to 150A in-rush with an 80A break
- High 125 degrees C operating temperature
- Allows for high levels of design flexibility
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Automotive (non-EV)
- Transportation
- Automotive aftermarket
- Mobility
- Energy
- General DC power applications
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
Automotive PCB Relay, 12 VDC |