JAE KN06 Series Rectangular Multi-pole Modular Hybrid Connector
JAE's KN06 series rectangular single-engagement lever locking modular connector is primarily used for large-equipment, such as semiconductor-manufacturing equipment and industrial equipment requiring multi-pole wiring. The KN06 series connector is capable of housing up to six modular insulators and can mate up to 300 positions in one platform, significantly reducing the number of connectors necessary during installation compared to the conventional use of multiple connectors. The rack and pinion system lever structure allows for little operating force during engagement. A plastic outer shell allows for a lightweight design also contributing to the reduction in workload during mating operations.
- Multi-pole, single-engagement operation, lever engagement
- Plastic outer shell for weight reduction
- Capable of housing up to six modular insulator blocks for various combinations (shared insulator blocks with KN01L Series)
- Lever remains in initiation pre-engagement position while unmated, and provides a tactile click when completely mated
- Extendable lever structure for ease of mating and retract for connector compactness
- Built-in mating key provides up to 32 selectable positions of mis-mating prevention options
- Industrial (non-Robotics)
- Other
- Semiconductor manufacturing equipment
- Inspection equipment
- Large equipment such as exposure systems
- Industrial equipment requiring multi-pole wiring
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
| Connector, Pin Insulator Block, 4 Position, #8 Contacts | |||
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
| Connector, Socket Insulator Block, 4 Position, #8 Contacts | |||
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
| Connector, Pin Insulator Block, 12 Position, #12 Contacts | |||
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
| Connector, Socket Insulator Block, 12 Position, #12 Contacts | |||
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
| Connector, Pin Insulator Block, 42 Position, #22 Contacts | |||
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
| Connector, Socket Insulator Block, 42 Position, #22 Contacts | |||
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
| Connector, #8 Size Socket Contact for 10AWG, Wire Outer Diameter 4-6.8mm | |||
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
| Connector, #8 Size Pin Contact for 10AWG, Wire Outer Diameter 4-6.8mm | |||
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
| Connector, #20 Size Socket Contact for 22-26AWG, Wire Outer Diameter 1.8-2.8mm | |||
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
| Connector, #22 Size Socket Contact for 22-24AWG, Wire Outer Diameter 0.9-1.5mm | |||
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
| Connector, #22 Size Pin Contact for 24-22AWG, Wire Outer Diameter 0.9-1.5mm | |||
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
| Connector, Rectangular Mis-Mating Prevention Key | |||
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
| Connector, Rectagular Receptacle Outer Shell | |||
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
| Connector, Rectangular Plug Outer Shell | |||