HARTING Han-Modular Megabit PCB Adapter
HARTING's Han Megabit PCB adapter is the latest addition to the Han modular portfolio. The modified Megabit module has a male and a female version which can be directly connected to the PCB adapter and can be used in different combinations. HARTING's adapters are suitable for data transmission rates of Cat.5e and compatible with existing Han-modular PCB adapters.
- Cat 5e transmission
- 7.5A/ 50VAC/ 60VDC
- 360 degree shielding provides protection of signal integrity
- Compatible with modular series
- PCB adapter allows for direct PCB mounting
- Ease in assembly and reduced wiring complexity
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Other
- Machinery
- Robotics
- Transportation
- PGTD
- Semiconductor machinery
- Instrumentation & test equipment
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
Han MegaBit Male Insert for Connecting to PCB Adapter |
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
Han MegaBit Male Insert for Connecting to PCB Adapter (with Shield Connection to Frame) |
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
Han MegaBit Female Insert for Connecting to PCB Adapter |
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
Han MegaBit Female Insert for Connecting to PCB Adapter (with Shield Connection to Frame) |
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
Han MegaBit PCB Adapter (for PCB to 1.6mm) |
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
Han MegaBit PCB Adapter (for PCB to 2.4mm) |