Molex Zero-Hachi 0.80mm Pitch Wire-to-Board Connector System
Molex Zero-Hachi connector's fine pitch, low profile height and extensive circuit size range address the concerns of shrinking electronic device space across industries. The Zero-Hachi's connector footprint is 40% smaller than other Molex 1.00mm pitch wire-to-board products and delivers leading-edge space savings. A reduced profile height of 1.60mm delivers vertical space savings to fit slimmer device form factors. The connector's dual-point feature enhances electrical reliability during operation. The Zero-Hachi’s easy-to-grip design adds to the ease of handling by assembly operators of the mated system.
- Fitting nail provides robust PCB retention and protects the connector against breakage when wires are wrenched upward
- Dual-point contact design secures the connector's electrical contact
- Low-profile height (1.60mm) enables engineers to design slimmer devices
- Friction lock on crimp housing offers better mating retention and reliability of header and harness
- U-shaped crimp terminal guides crimp terminal insertion to the connector housing in the correct direction
- Easy-to-grip design feature facilitates easy handling during mating or unmating process
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Consumer Electronics
- AR/VR headsets
- Gaming headsets
- Tablet PCs
- Wearable devices
- Smart speakers
- Doorbells
- Drones
- UAVs
Molex Zero-Hachi 0.80mm Pitch Wire-to-Board Connector System Video
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
Zero-Hachi Receptacle Housing, 0.80mm Pitch, Single Row, Friction Lock, 2 Circuits, Black |
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
Zero-Hachi Receptacle Housing, 0.80mm Pitch, Single Row, Friction Lock, 10 Circuits, Black |
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
Zero-Hachi Crimp Terminal, Female, Matte Tin (Sn) Plating, 28-30 AWG, Reel |
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
Zero-Hachi Header, 0.80mm Pitch, Single Row, Right-Angle, Surface Mount, Matte Tin (Sn) Plating, Friction Lock, 2 Circuits, Tape and Reel |
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
Zero-Hachi Header, 0.80mm Pitch, Single Row, Right-Angle, Surface Mount, Matte Tin (Sn) Plating, Friction Lock, 10 Circuits, Tape and Reel |