Molex Off-the-Shelf (OTS) Pico-Lock 2.0 Cable Assemblies
Molex Off-the-Shelf (OTS) Pico-Lock 2.0 cable assemblies offer 1.00, 1.50 and 2.00mm-pitch versions in a variety of cable lengths and provide durable locking for secure mating retention. Pico-Lock cable assemblies offer low profile, high current, and positive locks. They are ideal for applications requiring space savings.
- Polarization/mating guide features help prevent mismating and facilitate mating
- Side positive locks help ensure secure mating retention and additional space savings
- Wide robust fitting nails (solder tabs) offer secure PCB retention and additional stability
- Beveled header pin design provides smoother mating and pin-and-contact protection
- Ultra-low-profile mated height (1.50 and 2.0mm) versions
- Top friction locks provide additional mating retention and visual mating assurance
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Consumer Electronics
- Infotainment systems
- Gaming equipment
- LCD/ LED TVs
- Notebook PCs
- Tablets
- Factory automation
- Power supplies
- Security systems
- LED lighting
- On-body health monitoring systems
- Wireless modem
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
Pico-Lock Female-to-Pico-Lock Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 50.00mm Length, Gold (Au) Plating, 4 Circuits, Black |
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
Pico-Lock Female-to-Pico-Lock Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 100.00mm Length, Gold (Au) Plating, 4 Circuits, Black |
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
Pico-Lock Female-to-Pico-Lock Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, Gold (Au) Plating, 4 Circuits, Black |
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
Pico-Lock Female-to-Pico-Lock Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, Gold (Au) Plating, 4 Circuits, Black |
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
Pico-Lock Female-to-Pico-Lock Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, Gold (Au) Plating, 4 Circuits, Black |
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
Pico-Lock Female-to-Pico-Lock Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 50.00mm Length, Gold (Au) Plating, 5 Circuits, Black |
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
Pico-Lock Female-to-Pico-Lock Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 100.00mm Length, Gold (Au) Plating, 5 Circuits, Black |
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
Pico-Lock Female-to-Pico-Lock Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, Gold (Au) Plating, 5 Circuits, Black |
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
Pico-Lock Female-to-Pico-Lock Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, Gold (Au) Plating, 5 Circuits, Black |
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
Pico-Lock Female-to-Pico-Lock Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, Gold (Au) Plating, 5 Circuits, Black |