Amphenol RF Ruggedized BNC & TNC Cable Assemblies
Amphenol RF's line of ruggedized IP67 BNC and TNC cable assemblies utilizes industry and military standard RG-58 flexible cables. These 50 Ohm assemblies are available in-series as BNC and TNC plug-to-plug configurations with IP67 waterproof connectors on both ends. Standard lengths are available from 6 inches to 100 feet. They are also available in armored versions with flexible PVC conduit providing protection in harsh environments where the jacket may be subject to damage.
- BNC bayonet coupling mechanism provides quick mating and unmating
- TNC threaded coupling ensures stable performance
- IP67 sealed interfaces and cable terminations
- Standard lengths from 6 inches to 100 feet
- PVC armor cable options available
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Other
- Industrial environments
- External antenna connections
- Radar and GPS systems
- Mobile communication systems
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
BNC Straight Plug IP67 to BNC Straight Plug IP67 RG-58 50 Ohm 12 inches (305 mm) |
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
BNC Straight Plug IP67 to BNC Straight Plug IP67 RG-58 50 Ohm 24 inches (610 mm) |
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
BNC Straight Plug IP67 to BNC Straight Plug IP67 RG-58 50 Ohm 36 inches (914 mm) |
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
BNC Straight Plug IP67 to BNC Straight Plug IP67 RG-58 50 Ohm 48 inches (1219 mm) |
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
BNC Straight Plug IP67 to BNC Straight Plug IP67 RG-58 PVC Armor 50 Ohm 48 inches (1219 mm) |
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
TNC Straight Plug IP67 to TNC Straight Plug IP67 RG-58 50 Ohm 12 inches (305 mm) |
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
TNC Straight Plug IP67 to TNC Straight Plug IP67 RG-58 50 Ohm 24 inches (610 mm) |
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
TNC Straight Plug IP67 to TNC Straight Plug IP67 RG-58 50 Ohm 36 inches (914 mm) |
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
TNC Straight Plug IP67 to TNC Straight Plug IP67 RG-58 50 Ohm 48 inches (1219 mm) |
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
TNC Straight Plug IP67 to TNC Straight Plug IP67 RG-58 PVC Armor 50 Ohm 48 inches (1219 mm) |