Hirose DF62WP Series Water Resistant Slim In-line Connector

Hirose's DF62WP wire-to-wire connector series provides an IP67 equivalent waterproof seal between panel and plug. The slim design and smooth contour works well inside confined spaces. The secure, positive lock with tactile click and visible lock confirmation ensures the 2-point contact structure is both highly reliable and vibration resistant. The DF62W connectors come with a current rating of up to 3A, a voltage rating of 250VAC/DC, and pin counts of 2, 3, 4, 6, and 9 positions.

  • DF62WP waterproof seal between panel and plug
  • Slim design and smooth contour for connection inside spaces
  • Water resistance: IP67 equivalent when mated
  • Secure positive lock with tactile click and visible lock confirmation
  • Highly reliable contact design
  • Waterproof and easy assembly by just inserting crimp connector
  • Wide pin count variation (2-4, 6 and 9 pos.)
  • Medical Electronics
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Appliance & HVAC
  • Consumer Electronics
  • Harsh environment
  • Medical devices
  • LED lighting
  • Home appliances
  • Consumer electronics
DF62WP-3/4/6/2EP-2.2C

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Plug, 2.2mm Pitch, 19mm Height, Maximum Operating Temperature 105 ℃
Pricing