E-Switch WS2 Series Snap Action Panel Mount Switch
E-Switch's WS2 snap action series offers multiple termination options in a mid-size switch with a crisp response. Choose from solder lug, 0.0110” quick connect or PCB pin termination to fit your project requirements. The WS2 switch provides IP67 protection against dust and moisture and features a 183gf operating force, 100,000-cycle electrical life expectancy, and 500,000-cycle mechanical life. WS2 provides current ratings of 2A at 30VDC or 2A at 250VAC.
- Solder lug, 0.0110" quick connect or PCB pin termination options
- Current rating options: 2A@ 30VDC or 2A@ 250VAC
- Rated IP67 for dust and moisture protection
- 183gf operating force, 100,000 cycle electrical life expectancy and 500,000 cycles mechanical life
- SPDT On-(ON) function
- Dielectric strength of 500VAC for 1 minute
- Operating temperature range -25 to 85 degrees C
- Medical Electronics
- Appliance & HVAC
- Gaming & Vending Systems
- Consumer Electronics
- HVAC equipment
- Medical equipment
- White goods
- Vending machines
- Electrical houseware products
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
Snap Action Switch, SPDT, On-(On), 2A@30VDC, Panel Mount, 0.0110" Quick Connect |
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
Snap Action Switch, SPDT, On-(On), 2A@30VDC, Surface Mount, PCB Pin |
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
Snap Action Switch, SPDT, On-(On), 2A@30VDC, Panel Mount, Solder Lug |