Hirose One Action™ FH63S Series Horizontal Type FPC/FFC/Shielded FFC Connectors

Hirose FH63S One Action™ Series features a 0.5mm pitch and 2.8mm height. Supporting a wide range of industry-standard communication protocols, Hirose's FH63S series, which can accept shielded FFC as well as standard FPC/FFC,  features a patented single-action flip lock technology for reliable performance and fast flex insertion. The work time and the number of operation steps are reduced to 1/3rd for a significant reduction in person-hours.

  • Patented One ActionTM Lock improves workability and is ideal for robotic assembly
  • Independent springs with two-point contact design for high reliability
  • 125 degrees C heat resistance
  • Easy FPC insertion and high retention force
  • Accepts shielded FFC for EMI prevention
  • Reduces total installed cost
  • Medical Electronics
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Automotive (non-EV)
  • Consumer Electronics
  • Consumer electronics
  • Medical devices
  • Laptops & PCs
  • Industrial
  • Robotics AVG/AMR

Hirose One Action™ FH63S Insertion/Extraction by Robot - Video

Hirose One Action™ FH63S Insertion/Extraction by Hand- Video

FH63S-20S-0.5SH

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Receptacle, 0.5mm Pitch, 2.8mm Height, One Action Lock, Bottom Contact, FPC/FFC/Shielded FFC Connector
Pricing