Switchcraft 3.5mm 4-Conductor Jacks
3.5mm PCB mount jacks from Switchcraft have been the most trusted brand in the industry for over 20 years. They feature a high quality, durable design in an extremely small, cost effective package. For the first time, they are now available in a 4-conductor version for use with TRRS plugs. Both surface mount and thru-hole PC mount options are available. Multiple variations featuring a shunt switch with a variety of schematics offer designers the flexibility they need. Switchcraft 3.5mm 4-conductor jacks are suitable for professional audio applications.
- Compact footprint
- Surface mount and thru-hole options
- Gold plated contacts
- Compatible with standard 4-conductor TRRS plugs
- 4 conductor jacks are ideal for a combined stereo-out/ in-line or other signal applications requiring 4 conductors in a small space
- Shunt switch with a variety of circuits allows for flexibility in design
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Consumer Electronics
- Professional audio
- Broadcasting
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
3.5MM RAPC Jack, Wide Body, TRRS, No Switch |
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
3.5MM RAPC Jack, Wide Body, TRRS, Tip Switch |
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
3.5MM SMT Jack, Narrow Body, TRRS, Tip Switch, On Tape & Reel |
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
3.5MM SMT Jack, Narrow Body, TRRS, Ring Switch, On Tape & Reel |
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
3.5MM SMT Jack, Narrow Body, TRRS, Tip/Ring Switch, On Tape & Reel |