Conxall® Multi-Con-X® with Screw Terminals
The Multi-Con-X® from Conxall® has set the industry standard for sealed circular plastic connectors for nearly 50 years, and this new extension makes field termination easier than ever. Simply insert the conductors and tighten the preinstalled hex screw. No soldering or crimp tools are required. The MultiCon-X with screw terminals also incorporates the latest Insta-Click® design with automatic positive lock and an IP68 waterproof rating.
The Multi-Con-X® is one of Switchcraft's solutions for Industrial Lighting & Control. To see more solutions please visit:
https://www.heilind.com/cms/manufacturers/switchcraft/switchcraft-industrial-lighting-control
- Insta-Click® positive lock, slight turn to disconnect
- Made from high quality, UV resistant plastic
- 3 or 4 positions
- Standard IP68 seal rating, along with UL F1 rated UV resistance
- Large size #14 contacts are ideal for power applications, providing up to 13 A of power when using 14AWG wire
- Lifecycles: 300 cycles min
- Operating Temp. Range: -40 to 115° C
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Harsh environment
- Outdoor
- Industrial
- Power
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
Multi-Con-X Insta-Click Connector, Cord, 3#14 Male, Screw Terminals, Size 35 Grommet |
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
Multi-Con-X Insta-Click Connector, Cord, 3#14 Female, Screw Terminals, Size 35 Grommet |
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
Multi-Con-X Insta-Click Connector, Cord, 4#14 Male, Screw Terminals, Size 35 Grommet |
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
Multi-Con-X Insta-Click Connector, Cord, 4#14 Female, Screw Terminals, Size 35 Grommet |
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
Multi-Con-X Insta-Click Connector, Panel, 3#14 Male, Screw Terminals |
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
Multi-Con-X Insta-Click Connector, Panel, 3#14 Female, Screw Terminals |
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
Multi-Con-X Insta-Click Connector, Panel, 4#14 Male, Screw Terminals |
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
Multi-Con-X Insta-Click Connector, Panel, 4#14 Female, Screw Terminals |
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
Multi-Con-X Insta-Click Connector, Cable-to-Cable, 3#14 Male, Screw Terminals, Size 35 Grommet |
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
Multi-Con-X Insta-Click Connector, Cable-to-Cable, 3#14 Female, Screw Terminals, Size 35 Grommet |
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
Multi-Con-X Insta-Click Connector, Cable-to-Cable, 4#14 Male, Screw Terminals, Size 35 Grommet |
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
Multi-Con-X Insta-Click Connector, Cable-to-Cable 4#14 Female, Screw Terminals, Size 35 Grommet |