LEMO REDEL® 2P High Voltage Plastic Connectors
LEMO's REDEL® 2P high voltage plastic connectors (2, 5 and 8 contacts) are the ideal solution for medical and industrial applications, with a test voltage higher than 10KV AC between each contact. Building on the 2P series solid legacy in medical applications, these new insert configurations are the ideal solutions for the latest high voltage PFA (Pulsed-Field Ablation) and PEF (Pulsed Electrical Field) catheter technologies. Besides specific applications, new medical standards for user safety become mandatory (IEC60601-1 3rd Ed.) requiring extended creepage and clearance distances that can’t be matched by commodity multipin connectors.
- Test Voltage higher than 10KV AC
- 3 High Voltage configurations (2, 5 & 8 contacts)
- Water-resistant models available up to IP66 when mated)
- Several keyings/ color codings
- Meets electrostatic discharge: IEC 60601-1 (3rd Ed.) (15 kV)
- RoHS compliant/ UL Recognition
- Push-pull quick and secure locking
- Sterilizable by gas or by steam
- Blind mating (3 guides)
- Scoop & Touch proof
- Lightweight and compact design for space savings
- Temperature range: - 50 to 170°C
- UL94 V-0 certified as auto-extinguishable
- Medical Electronics
- Industrial (non-Robotics)
- Automotive (non-EV)
- Other
- Medical
- Industrial
- Test and Measurement
- Automotive testing
- Electric cars
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
Redel 2P High Voltage Plastic Connector, 8-Pin, Plug |
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
Redel 2P High Voltage Plastic Connector, 8-Pin, Panel Receptacle |
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
Redel 2P High Voltage Plastic Connector, 2-Pin, Inline Receptacle |
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
Redel 2P High Voltage Plastic Connector, 5-Pin, Inline Receptacle |
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
Redel 2P High Voltage Plastic Connector, 8-Pin, Inline Receptacle |