HARTING M12 Power K & S Coded Connectors

HARTING's newly designed M12 Power K and S-coded product family (according to IEC 61076-2-111) contains cable connectors for field installation, panel feed throughs with single wires (PFT's) and solutions for device integration onto to the PCB. Push-Pull locking allows for increased deployment speed and density by allowing stackable products.

  • Push-Pull locking allows for increased deployment speed and density by allowing stackable products
  • Shielded version is available, which protects against NEXT & FEXT (Near & Far End Cross Talk)
  • Rear & front mounting provides flexibility in installation and within the application
  • Shock and vibration proof
  • 630 VAC  rated voltage
  • Temp. range: -40 to 125°C
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Power Generation, Fuel & Energy
  • Non-Auto Transportation
  • Other
  • AC/DC motors and drivers
  • Frequency converters
  • Power distribution
  • Compact LED & lighting fixtures
  • Control system power
  • On-board lighting power
  • Telemetry modules
  • Power supply for switches
21033992401

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
M12 S-Code 3+PE Pin, Female, Panel Feed Through to 0.3m, 2.5mm² (14 AWG) Flying Leads, Front Mount
Pricing
21033992402

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
M12 S-Code 3+PE Pin, Female, Panel Feed Through to 0.3m, 2.5mm² (14 AWG) Flying Leads, Rear Mount
Pricing
 1 ··· 3  4  5