Hirose FH34D Back-Flip Actuator FPC/FFC ZIF Connector

Hirose's FH34 Series flexible printed circuit & flexible flat cable ZIF connectors feature a 0.5mm pitch, 1.0mm height above board, and a 3.8mm width, which is suitable for space-saving applications. These connectors also feature a unique back-flip rotating actuator that assures reliable electrical and mechanical connections. The FH34D series combines the high retention force with smooth FPC/FFC insertion via a tapered housing opening. The FPC connector is designed for automated pick-and-place installation to simplify the manufacturing/assembly process.

  • Top/Bottom contact design
  • 0.5mm pitch, 1.0mm above the board, 3.8mm width
  • Increased FPC/FFC retention force as compared with existing similar construction connectors: horizontal direction (approx. 2.6x higher) & vertical direction (approx. 2x higher)
  • FPC/FFC retention force can be further enhanced by the mechanism of locking contacts (in horizontal direction: approx. 2.5N higher than FH34SRJ)
  • Proven Flip Lock actuator allows easy insertion of FPC and provides a tactile sensation when fully closed, confirming complete electrical and mechanical connection
  • FPC/FFC can be immediately inserted without the need for the opening of the actuator
  • 0.3mm thick standard FPC can be used. This is the only ultra-low profile ZIF connector using standard FPC
  • Conductive traces on the PCB can run under the connector. No exposed contacts on the bottom of the connector
  • Medical Electronics
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Consumer Electronics
  • Consumer electronics
  • Medical devices
  • Laptops & PCs
  • Industrial
  • Displays
FH34D-4S-0.5SH(50)

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Receptacle, 0.5mm Pitch, 1mm Height, Top and Bottom Contact, Back-Flip, 4 Contacts
Pricing