JAE MA01 Series Automotive Grade, High-speed Transmission, Floating Board-to-Board Connector
JAE's MA01 Series is the next generation floating board-to-board connector. This product features a highly reliable two-point contact structure, achieving high-speed transmission exceeding 8Gbps. With an operation temperature range of -40 to 125°C the connector is suitable for harsh temperature environments unique to the automotive industry.
- Floating tolerance +/- 0.5mm in both X-axis & Y-axis directions
- Stacking height tolerance between boards: +/- 0.5mm in Z-axis direction
- Two-point contact structure ensures high contact reliability
- Low insertion and removal forces achieved by roll surface contact structure
- Operating temp range: -40 to 125° C
- 8 Gbps+ high-speed process with large guides, supporting automatic assembly and mating (mating guide length: +/- 1.0mm)
- Supports automatic mounting
- Multiple connectors can be used to interface between the same pair of PCB's
- Keyed to prevent mis-mating
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Automotive (non-EV)
- Banking / Office / Retail Systems
- Consumer Electronics
- Other
- On board equipment (ADAS-ECU, Central gateway, etc...)
- Factory automation equipment
- Semiconductor manufacturing equipment
- Office machines
- Communication equipment
- Measuring equipment
- Broadcasting equipment
- Audiovisual equipment
- Home electric appliances
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
Automotive Grade, High-speed Transmission, Floating Board-to-Board Connector, Floating Side Straight Type, PCB Mounted Height: 12.3 mm, 140 Position |
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
Automotive Grade, High-speed Transmission, Floating Board-to-Board Connector, Floating Side Straight Type, PCB Mounted Height: 18.3 mm, 140 Position |
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
Automotive Grade, High-speed Transmission, Floating Board-to-Board Connector, Fixed Side Straight Type, PCB Mounted Height: 8.6 mm, 30 Position |
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
Automotive Grade, High-speed Transmission, Floating Board-to-Board Connector, Fixed Side Straight Type, PCB Mounted Height: 16.6 mm, 30 Position |
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
Automotive Grade, High-speed Transmission, Floating Board-to-Board Connector, Fixed Side Straight Type, PCB Mounted Height: 8.6 mm, 40 Position |
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
Automotive Grade, High-speed Transmission, Floating Board-to-Board Connector, Fixed Side Straight Type, PCB Mounted Height: 16.6 mm, 40 Position |
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
Automotive Grade, High-speed Transmission, Floating Board-to-Board Connector, Fixed Side Straight Type, PCB Mounted Height: 8.6 mm, 60 Position |
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
Automotive Grade, High-speed Transmission, Floating Board-to-Board Connector, Fixed Side Straight Type, PCB Mounted Height: 16.6 mm, 60 Position |
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
Automotive Grade, High-speed Transmission, Floating Board-to-Board Connector, Fixed Side Straight Type, PCB Mounted Height: 8.6 mm, 80 Position |
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
Automotive Grade, High-speed Transmission, Floating Board-to-Board Connector, Fixed Side Straight Type, PCB Mounted Height: 16.6 mm, 80 Position |