HARTING Han 1A Kits
HARTING's Han® 1A miniaturized connector system reflects the trend of space optimized housings and inserts. The product series now includes Han 1A kits containing all necessary connector components and installation instructions providing users with an easy, single part number solution. Features: 3pin + PE, 10A per pin, 250V UL & screw termination.
- Reduce errors in installation
- Improve serviceability
- Increase modularity
- Compact
- Lightweight
- Robust
- Sealed
- Resistant to chemicals
- Quick assembly
- UL recognized
- Industrial (non-Robotics)
- Non-Auto Transportation
- Machine/ facility construction
- Controllers & control cabinets
- Small drives
- Rail transport
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
3+PE Cable to Cable IP20 Snap-In Kit |