Heyco HEYClip Latches and Strikers
HEYClip™ Latches and Strikers by Heyco are a great way to keep doors/panels closed for a variety of applications such as white goods/appliances, control panels for industrial automation, and enclosures for just about anything else!
Latches are available with either round, rectangular or compound mounting holes. The majority of Heyco's latches do not require mounting hardware/screws as they include a snap-in feature. This includes part numbers 14300, 14302, and 14308. Strikers 14306 and 14307 also include a snap-in feature which eliminates the need for mounting hardware/screws and eases installation.
- Latches and Strikers assemble together to keep a panel closed tightly
- Design ensures an easy release when needed
- Material: Nylon 6/6
- Flamability rating: 94V-2
- Temperature range: 32°F (0°C) to 185°F (85°C)
- Avablee with either round, rectangular, or compound mounting holes
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- White goods/appliances
- Control panels for industrial automation
- Enclosures
- Just about anything else
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
| DL-10F-N2W Latch, Natural | |||
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
| DL-009-POW Latch, Natural | |||
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
| DL-20-W Latch, Natural | |||
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
| DLS-10A-W Striker, Natural | |||
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
| DLS-008-N2W Striker, Natural | |||
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
| DLS-20A-WA Striker, Natural | |||
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
| DLS-30-W Striker, Natural | |||
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
| DL-30-W Latch, Natural | |||