Conxall Multi-Con-X Extra Large Backshell
Conxall® Multi-Con-X® Extra Large Backshells are the industry-standard for sealed circular plastic connectors and are constructed out of black nylon, with black elastomer grommets and a black aluminum adapter. These extra-large backshells support cable diameters up to 0.57" (14.5mm), and feature screw-down cable clamps for strain relief. Compatibility includes large diameters with up to 12 #20 contacts, 6 #16 contacts, or 4 #12 contacts, while the included adapter enables compatibility with Mega-Con-X connectors.
- Compatible with any Multi-Con-X® cable plug or Cable-to-Cable connector, standard or Insta-Click
- Two options are available, covering a wide cable diameter range from 0.40" (10.2mm) to 0.57" (14.5mm)
- Includes screw-down cable clamp and elastomer relief
- Backshell connects via machined aluminum adapter
- Made in the USA to the high standards that have made Conxall the leading name in harsh environment connectors
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Consumer Electronics
- Harsh environment
- Outdoor
- Lighting
- Industrial
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
Multi-Con-X Extra Large Backshell, .4in-.43in OD Cable |
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
Multi-Con-X Extra Large Backshell, .54in-.57in OD Cable |