Conxall Mini-Con-X & Micro-Con-X Insta-Click OTS Cables

Conxall's Insta-Click® product line offers a significant upgrade to the Mini-Con-X® and Micro-Con-X®, improving the IP rating to IP68, adding ULf1 rated UV resistance, and an automatic positive lock. These new off-the-shelf (OTS) cables from Conxall allow customers to enjoy the benefits of a factory over molded cable assembly with low minimums, off the shelf from the distributor channel. Single ended 2-meter cables are available in any contact configuration.

  • High quality molded cables now available as a standard, off-the-shelf item
  • Sealed to IP68 with UL f1 rated UV resistance, CSA certified & RoHS compliant
  • Single ended cable with blunt cut
  • Straight or right-angle connector options
  • Made in the USA
  • Rated for 300V
  • 16AWG, 20AWG, or 22 AWG wire
  • -30° to 105° C temperature rating
  • Jacket material: 30 mils PVC, black
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Banking / Office / Retail Systems
  • Harsh environment
  • Instrumentation
  • Industrial