Crouzet Millenium Slim Logic Controller
Crouzet's Millenium Slim is the smallest logic controller ever. It's 17.5mm body is ideal for small-scale automation projects and especially those where space is at a premium! This multipurpose industrial logic controller with 8 highly configurable I/O's, can replace dozens of control panel products, and will give wireless capabilities to applications via Bluetooth. Powered by the free, easy-to-use programming software CrouzetSoft, this function block diagram (FBD) programming software allows monitoring from a virtual display on any smart phone or PC. Remote program transferring and plenty of pre-programmed applications will quick-start the user's next small-scale automation project.
- A logic controller in a 17.5mm (0.69") width
- DIN rail mount and panel mount
- 8 I/Os: 4 digital inputs (convertibles to analog in DC versions) and 4 digital outputs (relay or static)
- Highspeed & PWM inputs available in DC versions, PWM outputs available in static versions
- DC (24V) and AC (110-240V) power supply available
- Removable connectors
- Wireless Bluetooth to communicate with other MilleniumSlim logic controllers, retrieve datalog and program transfer
- Virtual display possible in mobile devices through Crouzet app
- Intuitive & easy-to-use graphical programming software (FBD)
- Certified CE, cULus Listed, NOM, RCM, SCM, UKCA
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Counters
- Timer relays
- Signal converters
- Dimmers & lighting controls
- Temperature control
- Data logger
- Industrial Automation
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
Kit Millenium Slim CB8R, 88983001 with Connectors, 8 I/O, Relay Outputs, 24 VDC |
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
Kit Millenium Slim CB8S, 88983002 with Connectors, 8 I/O, Static Outputs, 24 VDC |
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
Kit Millenium Slim CB8R, 88983003 with Connectors, 8 I/O, Relay Outputs, 110-240 VAC |