Switchcraft 15A DC Power Jacks and Plugs
Switchcraft 15A DC Power Jacks and Plugs take the rugged and easy-to-use design of a barrel connector and expand the possibilities to higher-power applications. They can safely handle three times the current of typical 5A power jacks. These connectors are sealed to a water resistance of IP68, offer a sturdy metal coupling ring, so connections are always securely locked in and are rated for a minimum of 5000 insertion/withdrawal cycles (current carry only).
- Rated for a minimum of 5,000 insertion/withdrawal cycles (current carry only)
- Jack and plug are both rated to IP68 when mated.
- Made in the USA
- Voltage: 24 volts AC/DC
- Dielectric Withstanding Voltage: 250VAC (1min)
- Current (carrying): 15A
- Operating temperature: -40° - 105°C
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Other
- Audio
- Video
- Instruments