Bel Fuse RSTA Series Time Lag Radial Lead Micro Fuse
Bel Fuse’s RSTA Series time lag radial lead micro fuse features a sub-miniature design and provides a board level primary circuit protection in a wide variety of battery chargers, power supplies, modems, routers, consumer electronics, and more. They are designed, approved and complied with IEC 60127-3 and standard sheet 4. Additionally, the UL voltage rating of 277 VAC provides for protection of ballasts, LED drivers, and other lighting products. Bel Fuse offers the RSTA series radial leaded micro fuse with US (UL/CSA), Europe (VDE), China (CQC), and Japan (PSE) safety agency approvals, allowing use of a single fuse rating in products with true world-wide acceptance.
- Time lag, 63 VDC, 250 VAC (UL rated 277 VAC)
- Meets IEC standard 60127-3, sheet 4
- Operating temperature: -55° to 125°C
- Bulk and Tape & Reel packaging available
- AEC-Q compliant
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- Halogen & lead free
- Meets Bel automotive qualification (largely based on internal AEC-Q test plan)
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Consumer Electronics
- Power supplies
- Battery chargers
- Consumer electronics
- Adapter
- Industrial controllers
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
Radial Lead Fuse, Time Lag, 8A, Bulk Pack |
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
Radial Lead Fuse, Time Lag, 8A, Ammo Pack |
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
Radial Lead Fuse, Time Lag, 10A, Bulk Pack |
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
Radial Lead Fuse, Time Lag, 10A, Ammo Pack |