E-Switch TL6800AF Series Tactile Switch

The E-Switch TL6800 Series features a long-life expectancy of up to a million cycles, an operating and storage temperature range from -40°C to 90°C, and is sealed to an IP67 rating for moisture and dust protection. The TL6800 series tactile switch is an SPST, Off-(On) mid-size surface mount switch measuring 7.20mm L x 6.30mm W x 3.1mm H. These IP67 rated switches are silver plated, with a SPST circuit, and an electrical current rating of 50mA @ 12VDC. Two actuation force options are available for this surface mount tact switch: 160gf and 260gf. The product comes in tape and reel packaging (1,500 pc/reel).

  • Up to 1,000,000 life cycle expectancy
  • Tape & Reel packaging
  • Surface mount design
  • Actuation force options
  • IP67 rated
  • Operating temperature: -40° to 90°C
  • Medical Electronics
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Computer / Datacom / Telecommunications
  • Banking / Office / Retail Systems
  • Consumer Electronics
  • Audio/visual equipment
  • Computer peripherals
  • Consumer electronics
  • Medical equipment
  • Telecommunication devices
  • Test & Instrumentation equipment
TL6800AF160QJ

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Surface Mount Tactile Switch, SPST, Off-(On), 50mA, 12VDC, 160 gf Actuation force, Brown Actuator
Pricing
TL6800AF260QJ

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Surface Mount Tactile Switch, SPST, Off-(On), 50mA, 12VDC, 260 gf Actuation force, Red Actuator
Pricing