Hirose KW30 Series 1mm Pitch Wire-to-Board Connector
Hirose KW30 1mm Pitch wire-to-board connectors are single-row, center-lock connectors with a two-point contact system and contact deflection prevention design for enhanced reliability. A safety design with positive lock prevents incomplete mating, mis-insertion, and lock damage. Options include straight or right-angle connection and 32AWG to 28AWG wire gauge range. The Hirose KW30 wire-to-board connectors are suitable for applications requiring high vibration reliability.
- 1mm pitch (2pos. is 2mm pitch)
- Single row, 2-15pos.
- Center lock type
- Interface types: Straight/ right-angle
- 28-32 AWG
- Gold plated
- UL/C-UL compliant
- Halogen free
- Safety design prevents incomplete mating, mis-insertion, and lock damage
- Clears 2,000Hz vibration test and is suitable for applications that require high reliability under vibration
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Consumer Electronics
- Consumer electronics
- Laptops/PCs
- Medical devices
- Industrial
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
| Socket, 10 Position, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector | |||
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
| Header, 10 Position, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector, Right Angle | |||
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
| Header, 10 Position, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector, Straight | |||
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
| Socket, 15 Position, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector | |||
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
| Header, 15 Position, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector, Right Angle | |||
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
| Header, 15 Position, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector, Straight | |||
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
| Contact, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector | |||
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
| Socket, 2 Position, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector | |||
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
| Header, 2 Position, 2mm Pitch, Single Row, Center Lock, Wire-to-Board Connector | |||
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
| Header, 2 Position, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector | |||
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
| Socket, 3 Position, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector | |||
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
| Header, 3 Position, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector, Right Angle | |||
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
| Header, 3 Position, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector, Straight | |||
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
| Socket, 6 Position, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector | |||
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
| Header, 6 Position, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector, Right Angle | |||
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
| Header, 6 Position, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector, Straight | |||
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
| Socket, 8 Position, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector | |||
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
| Header, 8 Position, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector, Right Angle | |||
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
| Header, 8 Position, 1mm Pitch, Single Row, Center Lock, Wire-to-Board Connector, Straight | |||