Amphenol LTW ZConnect Series Low Profile LV214 Compliant Connectors
Amphenol LTW ZConnect® low profile series of LV214 compliant connectors are ideal for space saving applications, yet robust enough to meet automotive requirements of LV214 (VW75174) and range from 8 to 40 contacts. Rated at 1amp to 120V DC. Mated and unmated to IP67 option is available upon request.
- Anti-vibration & multiple contacts
- Cost and space saving
- Low profile (8mm max mated)
- Audible feedback
- Improved assembly efficiency
- LV214 compliant
- Operating temperature: -40° to 110°C
- Operating voltage: 120VDC
- Current rating: 1A
- Medical Electronics
- Power Generation, Fuel & Energy
- Automotive (non-EV)
- Military / Aerospace / Aviation
- Battery management system
- Medical equipment
- Commercial military
- Automotive
Amphenol LTW: ZConnect® Connectors - FPC and FFC Video
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
ZConnect, Receptacle, 18 Pins, Female, Pitch 1.8mm |
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
ZConnect, Receptacle, 20 Pins, Female, Pitch 1.8mm |
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
ZConnect, Plug, 40 Pins(Pitch 0.9mm), 20 Pins(Pitch 1.8mm) |
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
ZConnect, Plug, 36 Pins(Pitch 0.9mm), 18 Pins(Pitch 1.8mm), 12 Pins(Pitch 2.7mm) |