Mersen Modulostar CMC10 Finger Safe Fuseholders
Mersen's Modular fuse-holders are finger-safe under IEC standards to an IP20 grade of protection, including fuse changing (with the flick of a finger). Modular fuse-holders have a compact design for space saving and are available in 1, 2, 3 or 4 poles, with or without visual blown fuse indicator, in UL + IEC version. Multi-pole units can also be field assembled by ordering pin-ties assembly kit. Modulostar® range is made of tough and durable thermoplastic or thermoset material.
The Modulostar family includes series CUS10, CMC10, CMC8, Ultrasafe CMS27 CUSCC, CMS22, CMS14. More on the Modulostar Family
- Modular & compact design for space saving
- Easy access to the fuse
- Lockable without accessory
- Sealable in closed & open position
- Optional visual blown fuse indicator
- Multi-pole assembly kit available
- Plastic material UL94V2 mini
- Plastic material R22HL2 for railway application
- Flame retardant materials with glow wire flammability index to 960°C
- Shock and vibration tested for marine and railway applications
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Other
- All circuits up to 690V for protection of motors, transformers, low voltage distribution, control circuits, drive protection, metering
- Non-load operation
- Marine
- Railway
- All circuits up to 600V AC/DC for class CC holders and 800VAC or 1000VDC for midget holders
- Circuit Protection for motors, transformers, control circuits, drives and metering applications
Featured Digital Datasheet