WAGO MCS Mini 2734 Series
The levers on WAGO's 2734 Series Multi Connection System Mini (MCS MINI) provide rapid, reliable connections in the field. In addition to the intuitive lever operation, these connectors come with a versatile locking system, providing an extra layer of safety and protection against mis-mating. The added benefit of not needing extra board space gives them the edge for device connections such as drive controls. Ideal for applications with small cross-sections from 26 to 14 AWG and a pin spacing of 3.5mm.
- Pin spacing: 3.5mm
- Rated current: 10A
- Height: 10mm
- Universal push-in cage clamp for all type of conductors, flexible or solid
- Conductors from 26 to 14 AWG
- Available pole numbers for product launch 2- to 8-poles, 10-, 12-, and 16-poles
- 100% protection against mis-mating
- Test port to contact a probe for testing, from top-side
- Marking with direct printing from wire entry or top-side, WAGO's self-adhesive marking strips can be used alternatively
- Coding system for individual coding, no molded coding fingers but a carrier for coding fingers to do field-side coding
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Consumer Electronics
- Drive controls
- Control boards
- Smart home / security