Adam Tech 2.00mm Pitch Shrouded Headers and Crimp Housings
Adam Tech's 2.00mm pitch shrouded headers and crimp housings are an ideal wire to board solution. These connectors are offered in a variety of termination, mounting, and insulator options. The versatility and reliability of the series allows these connectors to provide quality connections to a wide range of applications. All Adam Tech headers and housings are UL recognized and RoHS/Reach compliant.
- 2.00mm pitch
- Multiple pin counts
- Through hole or surface mount
- Straight or right angle
- Tin plated
- Brass or copper alloy contacts
- Hi-temp thermoplastic and Nylon 66 insulators
- White or natural color
- Current rating: 2A to 3A
- Voltage rating: 100VAC to 250VAC
- UL recognized
- RoHS/REACH compliant
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Automotive (non-EV)
- Construction Equipment (Not Vehicles)
- Industrial
- Medical
- Consumer
- Automotive
- Automation equipment
- Lighting
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
| Connector, Receptacle Housing, 2mm, Surface Mount, 2 Position, Tape and Reel | |||
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
| Connector, Header, 2mm, Vertical, 2 Position | |||
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
| Connector, Header, 2mm, Surface Mount, 2 Position, Tape and Reel | |||
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
| Connector, Header, 2mm, Right Angle, 3 Position | |||
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
| Connector, Receptacle Housing, 2mm, Surface Mount, 3 Position, Tape and Reel | |||
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
| Connector, Header, 2mm, Vertical, 3 Position | |||
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
| Connector, Header, 2mm, Surface Mount, 3 Position, Tape and Reel | |||
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
| Connector, Header, 2mm, Right Angle, 4 Position | |||
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
| Connector, Receptacle Housing, 2mm, Surface Mount, 4 Position, Tape and Reel | |||
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
| Connector, Header, 2mm, Vertical, 4 Position | |||